Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoF6QG2G140P2KA-J
Newark Part No.55AC0995
Product RangeF6 Series
Also Known AsFSSCSR1T2G14P2KA-AJ
Technical Datasheet
3,990 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.071 |
| 25+ | $0.071 |
| 50+ | $0.071 |
| 100+ | $0.071 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoF6QG2G140P2KA-J
Newark Part No.55AC0995
Product RangeF6 Series
Also Known AsFSSCSR1T2G14P2KA-AJ
Technical Datasheet
Center Frequency2.14GHz
Filter Case StyleSMD
No. of Pins5Pins
SAW Filter ApplicationsLTE, WCDMA
Pass Band Frequency1GHz a 5GHz
Product RangeF6 Series
Automotive Qualification Standard-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Center Frequency
2.14GHz
No. of Pins
5Pins
Pass Band Frequency
1GHz a 5GHz
Automotive Qualification Standard
-
Filter Case Style
SMD
SAW Filter Applications
LTE, WCDMA
Product Range
F6 Series
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability