Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoFAR-F5KA-782M00-D4VP-Z
Newark Part No.41T3809
Product RangeF5 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.280 |
| 6000+ | $0.274 |
| 12000+ | $0.265 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$840.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoFAR-F5KA-782M00-D4VP-Z
Newark Part No.41T3809
Product RangeF5 Series
Technical Datasheet
Center Frequency782MHz
Filter Case StyleSMD
No. of Pins5Pins
SAW Filter ApplicationsWCDMA
Pass Band Frequency700MHz a 1GHz
Product RangeF5 Series
Automotive Qualification Standard-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Center Frequency
782MHz
No. of Pins
5Pins
Pass Band Frequency
700MHz a 1GHz
Automotive Qualification Standard
-
Filter Case Style
SMD
SAW Filter Applications
WCDMA
Product Range
F5 Series
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate