Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoFAR-F5KA-836M50-D4DF-Z
Newark Part No.44T9285
Product RangeF5 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
250+ | $0.358 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$1,074.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoFAR-F5KA-836M50-D4DF-Z
Newark Part No.44T9285
Product RangeF5 Series
Technical Datasheet
Center Frequency836.5MHz
Pass Band Frequency700MHz a 1GHz
SAW Filter ApplicationsCDMA, GSM
No. of Pins5Pins
Filter Case StyleSMD
Product RangeF5 Series
Automotive Qualification Standard-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Center Frequency
836.5MHz
SAW Filter Applications
CDMA, GSM
Filter Case Style
SMD
Automotive Qualification Standard
-
Pass Band Frequency
700MHz a 1GHz
No. of Pins
5Pins
Product Range
F5 Series
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for FAR-F5KA-836M50-D4DF-Z
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate