Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoFAR-F6KA-1G9500-D4DG-Z
Newark Part No.41T3838
Product RangeF6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.257 |
| 6000+ | $0.253 |
| 12000+ | $0.250 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$771.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoFAR-F6KA-1G9500-D4DG-Z
Newark Part No.41T3838
Product RangeF6 Series
Technical Datasheet
Center Frequency1.95GHz
Filter Case / PackageSMD
No. of Pins5Pins
SAW Filter ApplicationsWCDMA
Pass Band Frequency1GHz a 5GHz
RF Filter ApplicationsWCDMA
Product RangeF6 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Center Frequency
1.95GHz
No. of Pins
5Pins
Pass Band Frequency
1GHz a 5GHz
Product Range
F6 Series
SVHC
No SVHC (25-Jun-2025)
Filter Case / Package
SMD
SAW Filter Applications
WCDMA
RF Filter Applications
WCDMA
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
