Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoFAR-F6KA-2G4418-A4VA-Z
Newark Part No.55AC0980
Product RangeF6 Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.645 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$1,935.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoFAR-F6KA-2G4418-A4VA-Z
Newark Part No.55AC0980
Product RangeF6 Series
Technical Datasheet
Center Frequency2.442GHz
Pass Band Frequency1GHz a 5GHz
SAW Filter ApplicationsBluetooth, WLAN
No. of Pins5Pins
Filter Case Style1410 [3627 Metric]
Product RangeF6 Series
Automotive Qualification Standard-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Center Frequency
2.442GHz
SAW Filter Applications
Bluetooth, WLAN
Filter Case Style
1410 [3627 Metric]
Automotive Qualification Standard
-
Pass Band Frequency
1GHz a 5GHz
No. of Pins
5Pins
Product Range
F6 Series
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate