Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoFI168B245001-T
Newark Part No.83T0123
Product RangeFI Series
Also Known AsTSB1N18F2G45NS001T
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.035 |
| 2500+ | $0.035 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$140.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoFI168B245001-T
Newark Part No.83T0123
Product RangeFI Series
Also Known AsTSB1N18F2G45NS001T
Technical Datasheet
Filter TypeBand Pass
No. of Pins4Pins
Filter Case Style0603 [1608 Metric]
Pass Band Frequency2.4GHz a 2.5GHz
RF Filter ApplicationsBluetooth, WLAN, ZigBee
Product RangeFI Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Filter Type
Band Pass
Filter Case Style
0603 [1608 Metric]
RF Filter Applications
Bluetooth, WLAN, ZigBee
SVHC
No SVHC (14-Jun-2023)
No. of Pins
4Pins
Pass Band Frequency
2.4GHz a 2.5GHz
Product Range
FI Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate