Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoFI212B190223-T
Newark Part No.83T0125
Product RangeFI Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $1.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$3,120.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoFI212B190223-T
Newark Part No.83T0125
Product RangeFI Series
Technical Datasheet
Filter TypeBand Pass
No. of Pins4Pins
Pass Band Frequency1.884GHz a 1.93GHz
RF Filter ApplicationsPHS
Filter Case Style0805 [2012 Metric]
Product RangeFI Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Filter Type
Band Pass
Pass Band Frequency
1.884GHz a 1.93GHz
Filter Case Style
0805 [2012 Metric]
SVHC
No SVHC (14-Jun-2023)
No. of Pins
4Pins
RF Filter Applications
PHS
Product Range
FI Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate