Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoHK06032N2S-TV
Newark Part No.56AC4675
Product RangeHK series
Technical Datasheet
14,950 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.006 |
25+ | $0.006 |
100+ | $0.006 |
250+ | $0.006 |
500+ | $0.006 |
1000+ | $0.006 |
2500+ | $0.006 |
5000+ | $0.006 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoHK06032N2S-TV
Newark Part No.56AC4675
Product RangeHK series
Technical Datasheet
Inductance2.2nH
Product RangeHK series
DC Resistance Max0.19ohm
Self Resonant Frequency8.8GHz
DC Current Rating360mA
Inductor Case / Package0201 [0603 Metric]
Inductor Case Style0201 [0603 Metric]
Inductance Tolerance± 0.3nH
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Inductance
2.2nH
DC Resistance Max
0.19ohm
DC Current Rating
360mA
Inductor Case Style
0201 [0603 Metric]
Inductor Construction
Unshielded
Product Length
0.6mm
Product Height
0.3mm
Product Range
HK series
Self Resonant Frequency
8.8GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 0.3nH
Core Material
Ferrite
Product Width
0.3mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability