Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoJMK325BJ107MY-T
Newark Part No.87K4160
Product RangeM Series
Also Known AsMSASJ32YBB5107MTNA01
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.847 |
| 4000+ | $0.817 |
| 8000+ | $0.809 |
| 12000+ | $0.801 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,694.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoJMK325BJ107MY-T
Newark Part No.87K4160
Product RangeM Series
Also Known AsMSASJ32YBB5107MTNA01
Technical Datasheet
Capacitance100µF
Voltage(DC)6.3V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeM Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Qualification-
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X5R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Qualification
-
MSL
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Product Range
M Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Alternatives for JMK325BJ107MY-T
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate