Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXHF5050XAT101MMR
Newark Part No.18AM2062
Product RangeLCXH Series
Technical Datasheet
500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.815 |
10+ | $0.732 |
25+ | $0.670 |
50+ | $0.594 |
100+ | $0.531 |
250+ | $0.457 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXHF5050XAT101MMR
Newark Part No.18AM2062
Product RangeLCXH Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)800mA
Inductor Construction-
Saturation Current (Isat)600mA
Product RangeLCXH Series
Inductor Case / Package-
DC Resistance Max0.733ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height3.1mm
SVHCTo Be Advised
Technical Specifications
Inductance
100µH
Inductor Construction
-
Product Range
LCXH Series
DC Resistance Max
0.733ohm
Product Length
5mm
Product Height
3.1mm
RMS Current (Irms)
800mA
Saturation Current (Isat)
600mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability