Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXHF6060YEL150MMR
Newark Part No.18AM2122
Product RangeLCXH Series
Also Known AsNRM6045T150MMRRV
Technical Datasheet
1,500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.599 |
10+ | $0.507 |
25+ | $0.474 |
50+ | $0.451 |
100+ | $0.430 |
250+ | $0.403 |
500+ | $0.384 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXHF6060YEL150MMR
Newark Part No.18AM2122
Product RangeLCXH Series
Also Known AsNRM6045T150MMRRV
Technical Datasheet
Inductance15µH
RMS Current (Irms)2.45A
Inductor Construction-
Saturation Current (Isat)3.5A
Product RangeLCXH Series
Inductor Case / Package-
DC Resistance Max0.105ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCTo Be Advised
Technical Specifications
Inductance
15µH
Inductor Construction
-
Product Range
LCXH Series
DC Resistance Max
0.105ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
2.45A
Saturation Current (Isat)
3.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability