Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQNB160808T470K
Newark Part No.26AM1228
Product RangeLSQNB Series
Your Part Number
3,200 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.196 |
| 10+ | $0.163 |
| 25+ | $0.155 |
| 50+ | $0.146 |
| 100+ | $0.138 |
| 250+ | $0.131 |
| 500+ | $0.123 |
| 1000+ | $0.116 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQNB160808T470K
Newark Part No.26AM1228
Product RangeLSQNB Series
Inductance47µH
RMS Current (Irms)140mA
Inductor ConstructionWirewound
Saturation Current (Isat)50mA
Product RangeLSQNB Series
Inductor Case / Package0603 [1608 Metric]
DC Resistance Max3.25ohm
Inductance Tolerance± 10%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Wirewound
Product Range
LSQNB Series
DC Resistance Max
3.25ohm
Product Length
1.6mm
Product Height
0.8mm
RMS Current (Irms)
140mA
Saturation Current (Isat)
50mA
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 10%
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
