Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCFE1608TR47MG
Newark Part No.16AC2465
Product RangeMCOIL MC series
Also Known AsLSCNE1608FETR47MA
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
4000+ | $0.160 |
8000+ | $0.159 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$640.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCFE1608TR47MG
Newark Part No.16AC2465
Product RangeMCOIL MC series
Also Known AsLSCNE1608FETR47MA
Technical Datasheet
Inductance470nH
DC Resistance Max150mohm
Self Resonant Frequency-
Product RangeMCOIL MC series
DC Current Rating1.2A
Inductor Case Style1.6mm x 0.8mm x 0.65mm
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length1.6mm
Product Width0.8mm
Product Height0.65mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
470nH
Self Resonant Frequency
-
DC Current Rating
1.2A
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
0.8mm
SVHC
No SVHC (14-Jun-2023)
DC Resistance Max
150mohm
Product Range
MCOIL MC series
Inductor Case Style
1.6mm x 0.8mm x 0.65mm
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.65mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate