Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCHK1608TR24MKN
Newark Part No.19AJ5816
Product RangeMCOIL MC Series
Also Known AsLSCNB1608HKTR24MD
Technical Datasheet
7,241 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.106 |
25+ | $0.106 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCHK1608TR24MKN
Newark Part No.19AJ5816
Product RangeMCOIL MC Series
Also Known AsLSCNB1608HKTR24MD
Technical Datasheet
Inductance0.24µH
DC Resistance Max0.024ohm
Self Resonant Frequency-
DC Current Rating3.7A
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Product RangeMCOIL MC Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core Material-
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
0.24µH
Self Resonant Frequency
-
Inductor Case / Package
0603 [1608 Metric]
Product Range
MCOIL MC Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
DC Resistance Max
0.024ohm
DC Current Rating
3.7A
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
-
Product Width
0.8mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability