Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS3015T1R0NNGHV.
Newark Part No.16AC0161
Product RangeNRS Series
Technical Datasheet
2,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $0.186 |
5000+ | $0.176 |
10000+ | $0.155 |
20000+ | $0.139 |
30000+ | $0.129 |
50000+ | $0.118 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$372.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS3015T1R0NNGHV.
Newark Part No.16AC0161
Product RangeNRS Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)2.1A
Inductor ConstructionShielded
Saturation Current (Isat)2.1A
Product RangeNRS Series
Power Inductor Case3mm x 3mm x 1.5mm
DC Resistance Max0.03ohm
Inductance Tolerance± 30%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
NRS Series
DC Resistance Max
0.03ohm
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
2.1A
Saturation Current (Isat)
2.1A
Power Inductor Case
3mm x 3mm x 1.5mm
Inductance Tolerance
± 30%
Product Width
3mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate