Need more?
| Quantity | Price |
|---|---|
| 4000+ | $0.013 |
Product Information
Product Overview
TMK107B7105KA-T is a TMK series multilayer ceramic capacitor (high dielectric type) for general electronic equipment. The use of nickel as electrode material and plating processing improves the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Main applications include communication equipment (cellular phone, wireless applications, etc.), general digital circuit, power supply bypass capacitors, liquid crystal modules, liquid crystal drive voltage lines, LSI, IC, converters (both for input and output), smoothing capacitors, DC-DC converters (for both input and output), switching power supplies (secondary side).
- Monolithic structure provides higher reliability
- Low equivalent series resistance(ESR) provides superior noise absorption characteristics
- 1µF ±10% capacitance, 0603/1608 case size (EIA/JIS)
- 25V rated voltage, X7R temperature characteristic (EIA)
- Operating temperature range (EIA) from -55 to +125°C
- 1.6mm product length, 0.8mm product height
Technical Specifications
1µF
0603 [1608 Metric]
X7R
1.6mm
Standard Terminal
125°C
-
25V
± 10%
M Series
0.8mm
-55°C
-
No SVHC (14-Jun-2023)
Technical Docs (3)
Alternatives for TMK107B7105KA-T
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate