Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoUMK316BBJ106KL-T
Newark Part No.95Y2580
Product RangeM Series
Also Known AsMSASU31LBB5106KTNA01
Technical Datasheet
4,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
2000+ | $0.068 |
4000+ | $0.068 |
8000+ | $0.068 |
12000+ | $0.068 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$136.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoUMK316BBJ106KL-T
Newark Part No.95Y2580
Product RangeM Series
Also Known AsMSASU31LBB5106KTNA01
Technical Datasheet
Capacitance10µF
Voltage(DC)50V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeM Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X5R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
M Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for UMK316BBJ106KL-T
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability