Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAKACHI
Manufacturer Part NoAWC8-18
Newark Part No.68X2315
Also Known AsCDM88MP09
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.140 |
| 5+ | $18.890 |
| 10+ | $18.570 |
| 20+ | $18.250 |
| 50+ | $17.650 |
Price for:Each
Minimum: 1
Multiple: 1
$25.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoAWC8-18
Newark Part No.68X2315
Also Known AsCDM88MP09
Technical Datasheet
Accessory TypeMounting Plate for AWN8-5-18Exx Enclosures
Plate TypeMounting
Plate MaterialAluminium
Plate ColorSilver
For Use WithAW8-5-18, AWN8-5-18, AWP8-5-18 & AWA8-4-16 Heatsink Aluminium Enclosures
External Depth - Metric159mm
External Width - Metric61.8mm
External Height - Metric1.5mm
External Depth - Imperial6.26"
External Width - Imperial2.43"
External Height - Imperial0.059"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Mounting Plate for AWN8-5-18Exx Enclosures
Plate Material
Aluminium
For Use With
AW8-5-18, AWN8-5-18, AWP8-5-18 & AWA8-4-16 Heatsink Aluminium Enclosures
External Width - Metric
61.8mm
External Depth - Imperial
6.26"
External Height - Imperial
0.059"
SVHC
No SVHC (21-Jan-2025)
Plate Type
Mounting
Plate Color
Silver
External Depth - Metric
159mm
External Height - Metric
1.5mm
External Width - Imperial
2.43"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate