Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAKACHI
Manufacturer Part NoAWC9-13
Newark Part No.68X2316
Also Known AsCDM88MP11
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.580 |
| 5+ | $17.730 |
| 10+ | $17.420 |
| 20+ | $17.110 |
| 50+ | $16.550 |
Price for:Each
Minimum: 1
Multiple: 1
$23.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoAWC9-13
Newark Part No.68X2316
Also Known AsCDM88MP11
Technical Datasheet
Plate TypeMounting
Accessory TypeMounting Plate for AWN9-9-13Exx Enclosures
Plate MaterialAluminium
Plate ColorSilver
For Use WithAW9-9-13, AWN9-9-13, AWP9-9-13 & AWA8-8-11 Heatsink Aluminium Enclosures
External Depth - Metric106mm
External Width - Metric66.5mm
External Height - Metric1.5mm
External Depth - Imperial4.17"
External Width - Imperial2.62"
External Height - Imperial0.059"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Plate Type
Mounting
Plate Material
Aluminium
For Use With
AW9-9-13, AWN9-9-13, AWP9-9-13 & AWA8-8-11 Heatsink Aluminium Enclosures
External Width - Metric
66.5mm
External Depth - Imperial
4.17"
External Height - Imperial
0.059"
SVHC
No SVHC (21-Jan-2025)
Accessory Type
Mounting Plate for AWN9-9-13Exx Enclosures
Plate Color
Silver
External Depth - Metric
106mm
External Height - Metric
1.5mm
External Width - Imperial
2.62"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate