Print Page
Product Information
ManufacturerTAKACHI
Manufacturer Part NoAWN11-6-24ESS
Newark Part No.78X4126
Product RangeAWN
Also Known AsCDM8818SL
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric56.3mm
External Width - Metric106.3mm
External Depth - Metric240mm
IP RatingIP67
IP RatingIP67
Body ColorSilver
NEMA Rating-
External Height - Imperial2.22"
External Width - Imperial4.19"
External Depth - Imperial9.45"
Product RangeAWN
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
56.3mm
External Depth - Metric
240mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
4.19"
Product Range
AWN
Configurable
No
Enclosure Material
Extruded Aluminium
External Width - Metric
106.3mm
IP Rating
IP67
Body Color
Silver
External Height - Imperial
2.22"
External Depth - Imperial
9.45"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for AWN11-6-24ESS
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate