Print Page
Product Information
ManufacturerTAKACHI
Manufacturer Part NoAWN8-5-18EBB
Newark Part No.68X2325
Product RangeAWN
Also Known AsCDM8809BK
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric45.8mm
External Width - Metric80.8mm
External Depth - Metric175mm
IP RatingIP67
IP RatingIP67
Body ColorBlack
NEMA Rating-
External Height - Imperial1.8"
External Width - Imperial3.18"
External Depth - Imperial6.89"
Product RangeAWN
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Product Overview
The AWN8-5-18EBB is a size-9 EMC shielded Heat-sink Enclosure made of shielded aluminium with optional protective silicone boot. It is designed for a tough environment with heavy-duty, highly water-proof and heat resistant characters. It is suitable for use with measuring instruments, industrial control box and camera housing.
- EMI shielded
- PCB or chassis are horizontally mountable by sliding into grooved inner body frame
- -40 to 105°C Operating temperature range
Applications
Industrial, Test & Measurement, HVAC
Technical Specifications
Enclosure Type
Small
External Height - Metric
45.8mm
External Depth - Metric
175mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
3.18"
Product Range
AWN
Configurable
No
Enclosure Material
Extruded Aluminium
External Width - Metric
80.8mm
IP Rating
IP67
Body Color
Black
External Height - Imperial
1.8"
External Depth - Imperial
6.89"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for AWN8-5-18EBB
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate