Print Page
Product Information
ManufacturerTAKACHI
Manufacturer Part NoAWN9-9-22ESS
Newark Part No.78X4134
Product RangeAWN
Also Known AsCDM8813SL
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric86.3mm
External Width - Metric86.3mm
External Depth - Metric220mm
IP RatingIP67
IP RatingIP67
Body ColorSilver
NEMA Rating-
External Height - Imperial3.4"
External Width - Imperial3.4"
External Depth - Imperial8.66"
Product RangeAWN
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Product Overview
The AWN9-9-22ESS is a size-13 EMC shielded Heat-sink Enclosure made of shielded aluminium with optional protective silicone boot. It is designed for a tough environment with heavy-duty, highly water-proof and heat resistant characters. It is suitable for use with measuring instruments, industrial control box and camera housing.
- EMI shielded
- PCB or chassis are horizontally mountable by sliding into grooved inner body frame
- -40 to 105°C Operating temperature range
Applications
Industrial, Test & Measurement, HVAC
Contents
Enclosure, Rubber feet, IP67 Gasket, 4x Steel screws, Lid and Base.
Technical Specifications
Enclosure Type
Small
External Height - Metric
86.3mm
External Depth - Metric
220mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
3.4"
Product Range
AWN
Configurable
No
Enclosure Material
Extruded Aluminium
External Width - Metric
86.3mm
IP Rating
IP67
Body Color
Silver
External Height - Imperial
3.4"
External Depth - Imperial
8.66"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for AWN9-9-22ESS
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate