Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAKACHI
Manufacturer Part NoAWSP7-7B
Newark Part No.78X4137
Also Known AsCDM88B1BK
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $53.330 |
5+ | $46.770 |
10+ | $44.940 |
20+ | $44.110 |
Price for:Each
Minimum: 1
Multiple: 1
$53.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoAWSP7-7B
Newark Part No.78X4137
Also Known AsCDM88B1BK
Technical Datasheet
Protective Boot TypeProtective Boot
Accessory TypeSilicone Protective Boot for AWN7-7-xxExx Enclosures
Protective Boot MaterialSilicone
External Height - Metric73.6mm
External Width - Metric72.4mm
External Depth - Metric31mm
Protective Boot Color-
Product Range-
Product Overview
- Protective Boot Size 2 & 4
Technical Specifications
Protective Boot Type
Protective Boot
Protective Boot Material
Silicone
External Height - Metric
73.6mm
External Depth - Metric
31mm
Product Range
-
Accessory Type
Silicone Protective Boot for AWN7-7-xxExx Enclosures
For Use With
AWN7-7-B Heatsink Aluminium Enclosure and AWN7-7-xxExx Enclosures
External Width - Metric
72.4mm
Protective Boot Color
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate