Print Page
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $37.360 |
5+ | $32.620 |
10+ | $31.320 |
20+ | $30.130 |
50+ | $29.590 |
Price for:Each
Minimum: 1
Multiple: 1
$37.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoCHD7320WH
Newark Part No.68AK4157
Product Range73 Series
Technical Datasheet
Enclosure TypeOutdoor / Waterproof
Enclosure MaterialASA
External Height - Metric150mm
External Width - Metric100mm
External Depth - Metric75mm
IP RatingIP68
IP RatingIP68
Body ColorOff White
NEMA Rating-
External Height - Imperial5.91"
External Width - Imperial3.94"
External Depth - Imperial2.95"
Product Range73 Series
Technical Specifications
Enclosure Type
Outdoor / Waterproof
External Height - Metric
150mm
External Depth - Metric
75mm
IP Rating
IP68
NEMA Rating
-
External Width - Imperial
3.94"
Product Range
73 Series
Enclosure Material
ASA
External Width - Metric
100mm
IP Rating
IP68
Body Color
Off White
External Height - Imperial
5.91"
External Depth - Imperial
2.95"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate