Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAKACHI
Manufacturer Part NoCS90N-B
Newark Part No.68X2389
Also Known AsCHH802NBK
Technical Datasheet
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.510 |
5+ | $7.640 |
10+ | $7.280 |
20+ | $6.660 |
50+ | $6.410 |
Price for:Each
Minimum: 1
Multiple: 1
$10.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoCS90N-B
Newark Part No.68X2389
Also Known AsCHH802NBK
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric11.99mm
External Width - Metric45mm
External Depth - Metric90mm
IP RatingIP40
IP RatingIP40
Body ColorBlack
NEMA Rating-
External Height - Imperial0.472"
External Width - Imperial1.77"
External Depth - Imperial3.54"
Product Range-
Product Overview
The CS90N-B is a size-1 black Slim Hand-held Enclosure moulded in ABS without battery compartment.
- UL94-HB Flammability rating
- -10 to 60°C Operating temperature range
Applications
Industrial
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
11.99mm
External Depth - Metric
90mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
1.77"
Product Range
-
Enclosure Material
ABS
External Width - Metric
45mm
IP Rating
IP40
Body Color
Black
External Height - Imperial
0.472"
External Depth - Imperial
3.54"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate