Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAKACHI
Manufacturer Part NoCSSC115-OP-C
Newark Part No.78X4163
Also Known AsCHH80BFBL
Your Part Number
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.770 |
| 5+ | $13.350 |
| 10+ | $12.270 |
| 20+ | $11.810 |
| 50+ | $11.380 |
Price for:Each
Minimum: 1
Multiple: 1
$16.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoCSSC115-OP-C
Newark Part No.78X4163
Also Known AsCHH80BFBL
Technical Datasheet
Accessory TypeProtective Boot, Size 3, Open-End, Blue
Protective Boot TypeProtective Boot
Protective Boot MaterialRubber
For Use WithCS115 Series Portable Plastic Enclosures
External Height - Metric67.1mm
External Width - Metric16mm
External Depth - Metric119.1mm
Protective Boot ColorBlue
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Protective Boot Size 3
Technical Specifications
Accessory Type
Protective Boot, Size 3, Open-End, Blue
Protective Boot Material
Rubber
External Height - Metric
67.1mm
External Depth - Metric
119.1mm
Product Range
-
Protective Boot Type
Protective Boot
For Use With
CS115 Series Portable Plastic Enclosures
External Width - Metric
16mm
Protective Boot Color
Blue
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for CSSC115-OP-C
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
