Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAKACHI
Manufacturer Part NoCSSC90-OP-C
Newark Part No.78X4175
Also Known AsCHH80BDBL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.780 |
| 5+ | $10.180 |
| 10+ | $9.340 |
| 15+ | $0.000 |
| 20+ | $9.000 |
| 50+ | $8.670 |
| 100+ | $0.000 |
Price for:Each
Minimum: 1
Multiple: 1
$12.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoCSSC90-OP-C
Newark Part No.78X4175
Also Known AsCHH80BDBL
Technical Datasheet
Protective Boot TypeProtective Boot
Accessory TypeProtective Boot, Size 2, Open-End, Blue
Protective Boot MaterialRubber
For Use WithCS90 Series Portable Plastic Enclosures
External Height - Metric48.6mm
External Width - Metric15.5mm
External Depth - Metric93.6mm
Protective Boot ColorBlue
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Protective Boot Size 2
Technical Specifications
Protective Boot Type
Protective Boot
Protective Boot Material
Rubber
External Height - Metric
48.6mm
External Depth - Metric
93.6mm
Product Range
-
Accessory Type
Protective Boot, Size 2, Open-End, Blue
For Use With
CS90 Series Portable Plastic Enclosures
External Width - Metric
15.5mm
Protective Boot Color
Blue
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for CSSC90-OP-C
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
