Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $17.820 |
5+ | $14.060 |
10+ | $12.870 |
20+ | $12.350 |
50+ | $11.890 |
Price for:Each
Minimum: 1
Multiple: 1
$17.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoLC115H-N-W
Newark Part No.70Y5761
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialPlastic
External Height - Metric28mm
External Width - Metric69mm
External Depth - Metric115mm
IP RatingIP40
IP RatingIP40
Body ColorWhite
NEMA Rating-
External Height - Imperial1.1"
External Width - Imperial2.72"
External Depth - Imperial4.53"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
28mm
External Depth - Metric
115mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
2.72"
Product Range
-
Enclosure Material
Plastic
External Width - Metric
69mm
IP Rating
IP40
Body Color
White
External Height - Imperial
1.1"
External Depth - Imperial
4.53"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate