Print Page
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $24.170 |
5+ | $17.240 |
10+ | $16.890 |
20+ | $16.540 |
50+ | $15.870 |
Price for:Each
Minimum: 1
Multiple: 1
$24.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoLCSC145-D
Newark Part No.38AC3556
Product RangeLCSC
Technical Datasheet
Cover TypeEnclosure Cover
Cover MaterialSilicone Rubber
Cover ColorSilicone Rubber
For Use WithTakachi LC145 Handheld Plastic Cases
External Depth - Metric151mm
External Width - Metric101mm
External Height - Metric32mm
External Depth - Imperial5.94"
External Width - Imperial3.98"
External Height - Imperial1.26"
Product RangeLCSC
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cover Type
Enclosure Cover
Cover Color
Silicone Rubber
External Depth - Metric
151mm
External Height - Metric
32mm
External Width - Imperial
3.98"
Product Range
LCSC
Cover Material
Silicone Rubber
For Use With
Takachi LC145 Handheld Plastic Cases
External Width - Metric
101mm
External Depth - Imperial
5.94"
External Height - Imperial
1.26"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate