Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $20.230 |
5+ | $14.430 |
10+ | $14.140 |
20+ | $13.820 |
50+ | $13.280 |
Price for:Each
Minimum: 1
Multiple: 1
$20.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoLCTP115H-G
Newark Part No.38AC3561
Product RangeLCTP
Technical Datasheet
Cover TypeEnclosure Cover
Cover ColorSilicone Rubber
Cover MaterialSilicone Rubber
For Use WithTakachi LC115H Handheld Plastic Cases
External Depth - Metric121.9mm
External Width - Metric76mm
External Height - Metric36.5mm
External Depth - Imperial4.8"
External Width - Imperial2.99"
External Height - Imperial1.44"
Product RangeLCTP
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cover Type
Enclosure Cover
Cover Material
Silicone Rubber
External Depth - Metric
121.9mm
External Height - Metric
36.5mm
External Width - Imperial
2.99"
Product Range
LCTP
Cover Color
Silicone Rubber
For Use With
Takachi LC115H Handheld Plastic Cases
External Width - Metric
76mm
External Depth - Imperial
4.8"
External Height - Imperial
1.44"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate