Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $23.080 |
5+ | $20.160 |
10+ | $19.360 |
20+ | $18.620 |
50+ | $18.280 |
Price for:Each
Minimum: 1
Multiple: 1
$23.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoPF15-3-15D
Newark Part No.49Y7438
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric30mm
External Width - Metric150mm
External Depth - Metric150mm
IP RatingIP40
IP RatingIP40
Body ColorGrey
NEMA Rating-
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
30mm
External Depth - Metric
150mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
-
Product Range
-
Enclosure Material
ABS
External Width - Metric
150mm
IP Rating
IP40
Body Color
Grey
External Height - Imperial
-
External Depth - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for PF15-3-15D
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate