Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.870 |
| 5+ | $39.020 |
| 10+ | $37.690 |
| 20+ | $36.460 |
| 50+ | $35.900 |
Price for:Each
Minimum: 1
Multiple: 1
$43.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoPFF20-4-13W
Newark Part No.38AC2116
Product RangePFF
Technical Datasheet
Enclosure TypeNetwork Box
Enclosure MaterialABS
External Height - Metric40mm
External Width - Metric200mm
External Depth - Metric135.5mm
IP RatingIP40
IP RatingIP40
Body ColorWhite
NEMA Rating-
External Height - Imperial1.57"
External Width - Imperial7.87"
External Depth - Imperial5.33"
Product RangePFF
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Network Box
External Height - Metric
40mm
External Depth - Metric
135.5mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
7.87"
Product Range
PFF
Enclosure Material
ABS
External Width - Metric
200mm
IP Rating
IP40
Body Color
White
External Height - Imperial
1.57"
External Depth - Imperial
5.33"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate