Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAKACHI
Manufacturer Part NoPS-85W
Newark Part No.83X7662
Also Known AsCHH81E2WH
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $7.300 |
5+ | $5.310 |
10+ | $5.050 |
20+ | $4.630 |
50+ | $4.450 |
Price for:Each
Minimum: 1
Multiple: 1
$7.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoPS-85W
Newark Part No.83X7662
Also Known AsCHH81E2WH
Technical Datasheet
Enclosure TypePCB Box
Enclosure MaterialABS
External Height - Metric14.99mm
External Width - Metric48mm
External Depth - Metric85mm
IP Rating-
IP Rating-
Body ColorWhite
NEMA Rating-
External Height - Imperial0.59"
External Width - Imperial1.89"
External Depth - Imperial3.35"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PS-85W is a size-2 white Small Hand-held Enclosure made of ABS suitable for wireless remote control and RFID products.
- Small tactile Hand-held fob box
- Snap-in case without screws (ergonomic)
- Comfortable shape
- UL94-HB Flammability rating
- -10 to 60°C Operating temperature range
Applications
Wireless, RF Communications, Signal Processing
Technical Specifications
Enclosure Type
PCB Box
External Height - Metric
14.99mm
External Depth - Metric
85mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.89"
Product Range
-
Enclosure Material
ABS
External Width - Metric
48mm
IP Rating
-
Body Color
White
External Height - Imperial
0.59"
External Depth - Imperial
3.35"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for PS-85W
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate