Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAKACHI
Manufacturer Part NoTW4-2-8B
Newark Part No.84X0150
Also Known AsCUE8203BK
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.650 |
| 5+ | $5.750 |
| 10+ | $5.530 |
| 20+ | $5.120 |
| 50+ | $4.940 |
Price for:Each
Minimum: 1
Multiple: 1
$7.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoTW4-2-8B
Newark Part No.84X0150
Also Known AsCUE8203BK
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric19.99mm
External Width - Metric40.3mm
External Depth - Metric80.3mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial0.79"
External Width - Imperial1.59"
External Depth - Imperial3.16"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TW4-2-8B is a size-3 black Multi-purpose Universal Enclosure made of ABS with screw fastening and designed for a broad range of applications. It is suitable for use with measuring instruments and testing devices.
- Snap together enclosure - No screws required
- Internal pillars for PCB mounting
- UL94-HB Flammability rating
- -10 to 60°C Operating temperature range
Applications
Wireless, Medical, Test & Measurement, Communications & Networking
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
19.99mm
External Depth - Metric
80.3mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.59"
Product Range
-
Enclosure Material
ABS
External Width - Metric
40.3mm
IP Rating
-
Body Color
Black
External Height - Imperial
0.79"
External Depth - Imperial
3.16"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate