Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAKACHI
Manufacturer Part NoTWN13-3-18W
Newark Part No.84X0121
Also Known AsCUE8221WH
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $24.950 |
5+ | $21.800 |
10+ | $20.920 |
20+ | $20.120 |
50+ | $19.750 |
Price for:Each
Minimum: 1
Multiple: 1
$24.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoTWN13-3-18W
Newark Part No.84X0121
Also Known AsCUE8221WH
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric24.99mm
External Width - Metric125mm
External Depth - Metric175mm
IP Rating-
IP Rating-
Body ColorWhite
NEMA Rating-
External Height - Imperial0.98"
External Width - Imperial4.92"
External Depth - Imperial6.89"
Product Range-
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
24.99mm
External Depth - Metric
175mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.92"
Product Range
-
Enclosure Material
ABS
External Width - Metric
125mm
IP Rating
-
Body Color
White
External Height - Imperial
0.98"
External Depth - Imperial
6.89"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate