Print Page
32-0125-14
RF AMPLIFIER, INLINE, 1.8GHZ, 28DB ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCALIAN
Manufacturer Part No32-0125-14
Newark Part No.57AK4624
Product RangeTW125 Series
Technical Datasheet
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $269.680 |
| 5+ | $266.650 |
| 10+ | $263.620 |
| 25+ | $251.500 |
Price for:Each
Minimum: 1
Multiple: 1
$269.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCALIAN
Manufacturer Part No32-0125-14
Newark Part No.57AK4624
Product RangeTW125 Series
Technical Datasheet
Frequency RF1.8GHz
Gain28dB
Noise Figure Typ2dB
Supply Current25mA
Supply Voltage Max16VDC
Product RangeTW125 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Frequency RF
1.8GHz
Noise Figure Typ
2dB
Supply Voltage Max
16VDC
SVHC
No SVHC (23-Jan-2024)
Gain
28dB
Supply Current
25mA
Product Range
TW125 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate