Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $301.740 |
| 5+ | $298.280 |
| 10+ | $294.810 |
| 25+ | $280.940 |
Price for:Each
Minimum: 1
Multiple: 1
$301.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCALIAN
Manufacturer Part No32-0141-00
Newark Part No.39AH1191
Technical Datasheet
Connector Type ASMA
Connector Type A GenderReceptacle
Connector Type BSMA
Connector Type B GenderReceptacle
Operating Frequency Min1.2GHz
Operating Frequency Max1.8GHz
Impedance50ohm
Supply Voltage Min3.3VDC
Supply Voltage Max10VDC
Gain Typ40dB
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Type A
SMA
Connector Type B
SMA
Operating Frequency Min
1.2GHz
Impedance
50ohm
Supply Voltage Max
10VDC
Product Range
-
Connector Type A Gender
Receptacle
Connector Type B Gender
Receptacle
Operating Frequency Max
1.8GHz
Supply Voltage Min
3.3VDC
Gain Typ
40dB
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate