Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTALLYSMAN WIRELESS
Manufacturer Part No32-0151-0
Newark Part No.64T4775
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $254.970 |
5+ | $251.770 |
10+ | $248.660 |
25+ | $236.110 |
Price for:Each
Minimum: 1
Multiple: 1
$254.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTALLYSMAN WIRELESS
Manufacturer Part No32-0151-0
Newark Part No.64T4775
Technical Datasheet
Switch Type-
Frequency-
Insertion Loss1dB
Isolation18dB
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Switch Type
-
Insertion Loss
1dB
Product Range
-
Frequency
-
Isolation
18dB
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate