Print Page
32-2405-5
Antenna, 1.606Ghz, GPS / Glonass, 28Db, Right Hand Circular, Cable
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $108.610 |
| 5+ | $106.240 |
| 10+ | $103.860 |
| 25+ | $102.680 |
| 50+ | $101.490 |
| 100+ | $96.740 |
Price for:Each
Minimum: 1
Multiple: 1
$108.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCALIAN
Manufacturer Part No32-2405-5
Newark Part No.64T4780
Technical Datasheet
Antenna TypeGPS / Glonass
Frequency Min1.574GHz
Frequency Max1.606GHz
Antenna MountingCable
Gain28dB
VSWR1.5
Input Power-
Input Impedance-
Antenna PolarizationRight Hand Circular
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Embedded GPS/GLONASS antenna
- Covers GPS L1, GLONASS L1 and SBAS(WAAS, EGNOS & MSAS) frequency bands (1574 to 1606MHz)
- 5m cable with MCX right angle male connector
- 50mm x 7.8mm (dia x height) size
- Adhesive or screw mount
Applications
Wireless
Technical Specifications
Antenna Type
GPS / Glonass
Frequency Max
1.606GHz
Gain
28dB
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (23-Jan-2024)
Frequency Min
1.574GHz
Antenna Mounting
Cable
VSWR
1.5
Input Impedance
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate