Print Page
33-2600-07
IRIDIUM PATCH ANTENNA, 1.616-1.6265GHZ ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCALIAN
Manufacturer Part No33-2600-07
Newark Part No.39AH1205
Product RangeAccutenna TW2600
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $97.240 |
| 5+ | $95.110 |
| 10+ | $92.990 |
| 25+ | $91.920 |
| 50+ | $90.860 |
| 100+ | $86.610 |
Price for:Each
Minimum: 1
Multiple: 1
$97.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCALIAN
Manufacturer Part No33-2600-07
Newark Part No.39AH1205
Product RangeAccutenna TW2600
Technical Datasheet
Antenna TypePatch
Frequency Min1.616GHz
Frequency Max1.6265GHz
Antenna MountingMagnetic / Screw
Gain-
VSWR1.5
Input Power-
Input Impedance-
Antenna PolarizationRight Hand Circular
Product RangeAccutenna TW2600
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
Patch
Frequency Max
1.6265GHz
Gain
-
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (23-Jan-2024)
Frequency Min
1.616GHz
Antenna Mounting
Magnetic / Screw
VSWR
1.5
Input Impedance
-
Product Range
Accutenna TW2600
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate