Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTALLYSMAN WIRELESS
Manufacturer Part No33-3872XF-01-01
Newark Part No.57AK4652
Product RangeTW3872XF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $422.170 |
5+ | $417.180 |
10+ | $412.330 |
25+ | $392.740 |
Price for:Each
Minimum: 1
Multiple: 1
$422.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTALLYSMAN WIRELESS
Manufacturer Part No33-3872XF-01-01
Newark Part No.57AK4652
Product RangeTW3872XF Series
Technical Datasheet
Antenna TypeGPS / Glonass / Galileo / BeiDou
Frequency Min1.559GHz
Frequency Max1.606GHz
Antenna MountingThrough Hole
Gain37dB
VSWR1.8
Input Power-
Input Impedance-
Antenna PolarizationRight Hand Circular
Product RangeTW3872XF Series
Technical Specifications
Antenna Type
GPS / Glonass / Galileo / BeiDou
Frequency Max
1.606GHz
Gain
37dB
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (23-Jan-2024)
Frequency Min
1.559GHz
Antenna Mounting
Through Hole
VSWR
1.8
Input Impedance
-
Product Range
TW3872XF Series
Technical Docs (1)
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate