Print Page
33-3967-05-0150
EMBEDDED PATCH ANTENNA, 1.606GHZ, 28DB ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCALIAN
Manufacturer Part No33-3967-05-0150
Newark Part No.39AH1217
Product RangeAccutenna TW3967
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $422.150 |
5+ | $417.380 |
10+ | $412.610 |
25+ | $393.530 |
Price for:Each
Minimum: 1
Multiple: 1
$422.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCALIAN
Manufacturer Part No33-3967-05-0150
Newark Part No.39AH1217
Product RangeAccutenna TW3967
Technical Datasheet
Antenna TypePatch
Frequency Min1.525GHz
Frequency Max1.606GHz
Antenna MountingMCX Connector
Gain28dB
VSWR1.5
Input Power-
Input Impedance-
Antenna Polarization-
Product RangeAccutenna TW3967
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
Patch
Frequency Max
1.606GHz
Gain
28dB
Input Power
-
Antenna Polarization
-
SVHC
No SVHC (23-Jan-2024)
Frequency Min
1.525GHz
Antenna Mounting
MCX Connector
VSWR
1.5
Input Impedance
-
Product Range
Accutenna TW3967
Technical Docs (1)
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate