Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTALLYSMAN WIRELESS
Manufacturer Part NoTW4721-00
Newark Part No.75Y3412
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $93.690 |
5+ | $91.660 |
10+ | $89.550 |
25+ | $88.490 |
50+ | $87.460 |
100+ | $83.310 |
Price for:Each
Minimum: 1
Multiple: 1
$93.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTALLYSMAN WIRELESS
Manufacturer Part NoTW4721-00
Newark Part No.75Y3412
Technical Datasheet
Antenna TypeGPS / Glonass
Frequency Min1.559GHz
Frequency Max1.606GHz
Antenna MountingMagnetic / Adhesive
Gain26dB
VSWR1.5
Input Power-
Input Impedance-
Antenna PolarizationRight Hand Circular
Product Range-
Technical Specifications
Antenna Type
GPS / Glonass
Frequency Max
1.606GHz
Gain
26dB
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (23-Jan-2024)
Frequency Min
1.559GHz
Antenna Mounting
Magnetic / Adhesive
VSWR
1.5
Input Impedance
-
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate