Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoA.01.C.301111
Newark Part No.28AK5355
Product RangeHercules A.01 Series
Technical Datasheet
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $63.050 |
5+ | $62.600 |
10+ | $62.140 |
25+ | $61.670 |
50+ | $61.220 |
100+ | $60.760 |
Price for:Each
Minimum: 1
Multiple: 1
$63.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoA.01.C.301111
Newark Part No.28AK5355
Product RangeHercules A.01 Series
Technical Datasheet
Antenna TypeDome
Frequency Min-
Frequency Max1.57542GHz
Antenna MountingScrew
Gain2dB
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product RangeHercules A.01 Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
Dome
Frequency Max
1.57542GHz
Gain
2dB
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
To Be Advised
Frequency Min
-
Antenna Mounting
Screw
VSWR
2
Input Impedance
50ohm
Product Range
Hercules A.01 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate