Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoFXC.30.A
Newark Part No.72AK1839
Product RangeFXC.30 Series
Your Part Number
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.750 |
| 10+ | $1.230 |
| 100+ | $1.230 |
| 500+ | $1.020 |
| 1000+ | $0.998 |
| 2500+ | $0.965 |
| 5000+ | $0.953 |
Price for:Each
Minimum: 1
Multiple: 1
$1.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoFXC.30.A
Newark Part No.72AK1839
Product RangeFXC.30 Series
Technical Datasheet
Antenna TypeIoT / RFID
Frequency Min-
Frequency Max13.56MHz
Antenna MountingAdhesive
Gain1dB
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeFXC.30 Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
IoT / RFID
Frequency Max
13.56MHz
Gain
1dB
Input Power
-
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
-
Antenna Mounting
Adhesive
VSWR
2
Input Impedance
50ohm
Product Range
FXC.30 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
