Print Page
Image is for illustrative purposes only. Please refer to product description.
38 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.630 |
| 10+ | $11.910 |
| 25+ | $11.230 |
| 50+ | $10.850 |
| 100+ | $10.480 |
Price for:Each
Minimum: 1
Multiple: 1
$14.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Antenna Type
PCB
Frequency Max
2.17GHz
Gain
-
Input Power
-
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
824MHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate