Print Page
65 In Stock
Need more?
32 Delivery in 1-3 Business Days(US stock)
33 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.610 |
| 10+ | $4.860 |
| 25+ | $4.760 |
| 50+ | $4.670 |
| 100+ | $4.390 |
| 300+ | $4.230 |
| 500+ | $4.170 |
Price for:Each
Minimum: 1
Multiple: 1
$5.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoFXP831.07.0100C
Newark Part No.72AC5763
Product RangeFreedom
Technical Datasheet
Antenna TypePCB
Frequency Min4.9GHz
Frequency Max6GHz
Antenna MountingAdhesive
Gain4.5dBi
VSWR2.5
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeFreedom
SVHCTo Be Advised
Technical Specifications
Antenna Type
PCB
Frequency Max
6GHz
Gain
4.5dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
4.9GHz
Antenna Mounting
Adhesive
VSWR
2.5
Input Impedance
50ohm
Product Range
Freedom
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate