Print Page
51 In Stock
Need more?
9 Delivery in 1-3 Business Days(US stock)
42 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $34.510 |
| 5+ | $33.050 |
| 10+ | $31.590 |
| 25+ | $31.590 |
| 50+ | $31.580 |
| 100+ | $31.580 |
Price for:Each
Minimum: 1
Multiple: 1
$34.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoG30.B.108111
Newark Part No.72AC5789
Product RangeOlympian
Technical Datasheet
Antenna TypeDome
Frequency Min2.4GHz
Frequency Max2.483GHz
Antenna MountingScrew
Gain1.5dBi
VSWR3
Input Power5W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeOlympian
SVHCTo Be Advised
Technical Specifications
Antenna Type
Dome
Frequency Max
2.483GHz
Gain
1.5dBi
Input Power
5W
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
2.4GHz
Antenna Mounting
Screw
VSWR
3
Input Impedance
50ohm
Product Range
Olympian
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

