Print Page
Image is for illustrative purposes only. Please refer to product description.
43 In Stock
Need more?
26 Delivery in 1-3 Business Days(US stock)
17 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $18.350 |
| 10+ | $15.960 |
| 25+ | $15.700 |
| 50+ | $15.450 |
| 100+ | $14.980 |
Price for:Each
Minimum: 1
Multiple: 1
$18.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoGA.107.201111
Newark Part No.36AJ3674
Technical Datasheet
Antenna TypeCellular / 3G
Frequency Min824MHz
Frequency Max2.17GHz
Antenna MountingMagnetic
Gain-2.1dBi
VSWR2
Input Power50W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Cellular / 3G
Frequency Max
2.17GHz
Gain
-2.1dBi
Input Power
50W
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
824MHz
Antenna Mounting
Magnetic
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate