New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Audio / Video
                                                                                                  3. Antennas
                                                                                                  4. RF Antennas
                                                                                                  Print Page

                                                                                                  GVLB258.A

                                                                                                  RF Antenna, 1.166 to 1.61GHz, Galileo / GNSS / GPS / Glonass, 3.08dBi, 50 ohm, Right Hand Circular

                                                                                                  TAOGLAS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TAOGLAS GVLB258.A
                                                                                                  ManufacturerTAOGLAS
                                                                                                  Manufacturer Part NoGVLB258.A
                                                                                                  Newark Part No.62AK5473
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  78 In Stock

                                                                                                  Need more?

                                                                                                  37 Delivery in 1-3 Business Days(US stock)
                                                                                                  41 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$10.220
                                                                                                  10+$8.230
                                                                                                  25+$7.730
                                                                                                  50+$7.460
                                                                                                  100+$7.180
                                                                                                  300+$6.980
                                                                                                  500+$6.770
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $10.22
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  TAOGLAS
                                                                                                  ManufacturerTAOGLAS
                                                                                                  Manufacturer Part NoGVLB258.A
                                                                                                  Newark Part No.62AK5473
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Antenna TypeGalileo / GNSS / GPS / Glonass
                                                                                                  Frequency Min1.166GHz
                                                                                                  Frequency Max1.61GHz
                                                                                                  Antenna MountingAdhesive / Pin
                                                                                                  Gain3.08dBi
                                                                                                  VSWR-
                                                                                                  Input Power-
                                                                                                  Input Impedance50ohm
                                                                                                  Antenna PolarizationRight Hand Circular
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  GVLB258.A is an accura GNSS L1/L5 stacked patch multi-band antenna. This is a dual-band GNSS L1/L5, high-performance antenna for high precision GNSS accuracy and fast positioning. It utilizes a 25x25x8mm advanced wide-band dual-stacked ceramic patch antenna with optimized gain for GPS L1/L5, Galileo, GLONASS and BeiDou bands. The GVLB258.A has been tuned and tested on a 70 x 70mm ground plane and exhibits excellent radiation patterns. The GVLB258.A has been optimised to cover the bands required for the next generation of L1/L5 GNSS receivers that are currently on the market. Covering the following bands & constellations namely GPS L1 & L5, BeiDou B1/B2a, Galileo E1 & E5a, GLONASS G1 and IRNSS L5. Typical suitable for RTK- Wearables- Transportation-Agriculture and Navigation-Security-Autonomous Vehicles applications.

                                                                                                  • Single feed stacked patch assembly
                                                                                                  • Covering GPS L1 & L5, BeiDou B1/B2a, Galileo E1 & E5a, GLONASS G1, IRNSS L5 bands & constellations
                                                                                                  • Pin/adhesive mounting style
                                                                                                  • Straight connector bosy style
                                                                                                  • RHCP polarity
                                                                                                  • Frequency range from 1160MHz to 1610MHz
                                                                                                  • Normal connector polarity
                                                                                                  • 3.08dBi max gain and 50 ohm input impedance
                                                                                                  • Operating temperature range from -40 to 85°C
                                                                                                  • Embedded antennas, GNSS and patch mechanical style

                                                                                                  Technical Specifications

                                                                                                  Antenna Type

                                                                                                  Galileo / GNSS / GPS / Glonass

                                                                                                  Frequency Max

                                                                                                  1.61GHz

                                                                                                  Gain

                                                                                                  3.08dBi

                                                                                                  Input Power

                                                                                                  -

                                                                                                  Antenna Polarization

                                                                                                  Right Hand Circular

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Frequency Min

                                                                                                  1.166GHz

                                                                                                  Antenna Mounting

                                                                                                  Adhesive / Pin

                                                                                                  VSWR

                                                                                                  -

                                                                                                  Input Impedance

                                                                                                  50ohm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.